Enhance your PCB connectivity with this black SL Series 171974 Right Angle Connector. Featuring 12 contacts, each made of durable brass with a Matte Tin plating, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 250V. Its Through Hole termination method and 2.54mm pitch make for easy installation, while the Liquid Crystal Polymer material guarantees robust performance. Designed for Wire to Board applications, this connector is polarized for secure mating and features a 3.3mm tail length for added versatility. Whether for industrial or electronic projects, this SL Series connector is a dependable choice for seamless PCB integration.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0012
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 12
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 12
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740012
SKU: MOL171974-0012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: