Discover the ultimate connectivity solution with the SL Series. Featuring a sleek black design, this PCB Pin Header boasts 15 contacts for seamless data transfer. Engineered for performance, it offers a voltage rating of 250V and an amperage of 3A. Crafted with high-quality materials like Liquid Crystal Polymer and brass, it ensures durability and reliability. With a pitch of 2.54mm and through-hole termination, it guarantees easy installation. Its right-angle orientation and gold-plated contact mating area enhance signal transmission, while the polarized design ensures secure mating. RoHS compliant and with matte tin termination plating, it meets industry standards for safety and quality. Perfect for Wire-to-Board applications, the SL Series is your go-to solution for efficient connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0115
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 15
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .38 µm
Number of Contacts Loaded: 15
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740115
SKU: MOL171974-0115

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: