Easily connect wires to your PCB with our SL Series 171974 Black Right Angle Connector. Featuring 22 contacts with through-hole termination, this connector ensures secure and reliable connectivity. With a pitch of 2.54mm and voltage rating of 250V, it is suitable for various electronic applications. The contact material of brass with matte tin plating offers durability and efficient signal transfer. Its compact design with a 3.3mm tail length and polarized orientation makes it ideal for space-saving installations. RoHS compliant and fully shrouded, this connector guarantees high performance and safety in Wire-to-Board or Wire-to-Wire connections. Whether for industrial or commercial use, the SL Series Connector is a versatile and dependable choice for your PCB assembly needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0022
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 22
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740022
SKU: MOL171974-0022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: