Introducing the SL Black Right Angle PCB Pin Header, a versatile component designed for efficient wire-to-board connections. With 10 contacts loaded in a single row and a pitch of 2.54mm, this connector ensures secure and precise mating. The through-hole termination method, featuring brass contact material with matte tin plating, guarantees reliable performance even in demanding environments. Its liquid crystal polymer construction, along with polarized orientation and PCB retention, enhances durability and ease of assembly. RoHS compliant and suitable for various applications, the SL series offers a high-quality solution for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 171974-0010
Color: Black
Series: 171974
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 250 V
Material: Liquid Crystal Polymer
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Part Aliases: 1719740010
SKU: MOL171974-0010

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: