173112-0336
FCT Stamped Contact, Male, Crimp, 0.80µm Gold Plating, 20-24 AWG
Enhance your connectivity with our FCT Stamped Contact, designed for seamless integration in various applications. This male contact, featuring a crimp termination method, ensures secure and reliable connections. With 0.80µm gold plating over durable copper alloy, it guarantees optimal signal transmission. Suitable for wire sizes ranging from 20-24 AWG, this contact is versatile and efficient. Its straight orientation and rohs_compliance make it a convenient choice for your connectivity needs. Trust in FCT Products for superior quality and performance in every connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-0336 |
Series: | 173112 |
Gender: | Male |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
Contact Type: | Stamped Crimp |
Orientation: | Straight |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Product Name: | FCT Products |
Part Aliases: | 1731120336;P7L-K176 |
SKU: | MOL173112-0336 |
Supplier Product: | Contacts / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |