173112-1069
FCT Coaxial Contact, 3 Pins, Female, Straight, PCB Through Hole, 50 Ohms, 0.10µm Gold over Nickel Phosphorus Plating
Enhance your connectivity with our FCT Coaxial Contact, meticulously designed for optimal performance. This female contact features three durable pins, ensuring a secure and stable connection. With a straight orientation and PCB through-hole termination method, it guarantees hassle-free installation. Boasting an impedance of 50 ohms, it's perfect for high-frequency applications. The contact's copper alloy construction, combined with 0.10µm gold over nickel phosphorus plating, ensures excellent conductivity and corrosion resistance, even in harsh environments. Operating efficiently in a wide temperature range from -55 to 135°C, it's suitable for diverse applications. Trust in the reliability of FCT Products for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173112-1069 |
Series: | 173112 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Contact Type: | Coaxial |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Temperature Range: | -55 - 135 °C |
Contact Mating Area Plating Thickness: | .1 µm |
Mating Cycles: | 200 |
Type: | Mixed Layout |
Contact Termination Plating Thickness: | .1 µm |
Product Name: | FCT Products |
Part Aliases: | 1731121069;FME010S202 |
SKU: | MOL173112-1069 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514516 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. |
Download |