19002-0018
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect for 18-22 AWG wires. Designed for seamless crimp or compression termination, this female connector in a striking red color ensures secure and efficient electrical conductivity. Constructed with durable brass and tin plating, it offers reliable performance up to 300V in a wide operating temperature range. Its nylon insulation and compliance with RoHS standards guarantee safety and environmental responsibility. Perfect for various applications, this straight-oriented connector is a must-have in any toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0018 |
Color: | Red |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.17 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020018;AA-5279Z |
SKU: | MOL19002-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |