19002-0042
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 14-16 AWG wires, this efficient connector boasts a durable brass construction with tin plating for optimal conductivity. Its nylon insulation ensures safe operation, even in challenging environments, while its straight orientation and full insulation type guarantee easy and secure installation. With a UL certification and RoHS compliance, you can trust in the quality and reliability of this essential component for your wiring projects. Upgrade your connectivity with our Avikrimp Quick Disconnect Terminal and experience seamless performance every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0042 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020042;BB-5289 |
SKU: | MOL19002-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |