19002-0039
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal designed for 14-16 AWG wire applications. Crafted with a durable metal strip and featuring a vibrant blue color, this connector ensures secure and efficient performance. The brass contact, plated with tin, guarantees reliable conductivity up to 300V. Encased in nylon insulation, it offers protection and durability in various environments, with a wide operating temperature range of -65 to 105°C. With compatibility for 2.79mm tab widths and 0.81mm tab thicknesses, it's a versatile solution for your wiring needs. Meeting stringent safety standards, including RoHS compliance, this connector is not only high-performing but also environmentally friendly. Whether in industrial or consumer settings, trust in the quality and reliability of our Avikrimp Female Quick Disconnect terminal for seamless electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0039 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020039;BB-5281Z |
SKU: | MOL19002-0039 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 |
Download |
05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. |
Download |