19002-0021
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Box
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 18-22 AWG wires, this essential component ensures secure and efficient transmission within your system. Crafted from durable brass with a corrosion-resistant tin plating, it guarantees reliable performance up to 300V. The red nylon insulation provides added safety and meets stringent flammability standards. With a straight orientation and a 5.21mm tab width, it offers easy installation and compatibility. Operating seamlessly in temperatures ranging from -65 to 105°C, it's suitable for various environments. Engineered for quality and compliance, it's RoHS-certified and UL-listed. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0021 |
Color: | Red |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.17 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020021;AA-5285 |
SKU: | MOL19002-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |