19002-0059
Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, designed for 18-22 AWG wires. Featuring a durable metal strip in a vibrant red hue, this female connector ensures secure and efficient transmission. With brass contacts plated in tin, it guarantees reliable conductivity up to 300V. The nylon insulation and high-temperature tolerance make it suitable for various environments, from -65 to 105°C. Compliant with RoHS standards, it's a safe and eco-friendly choice. Perfect for professional or DIY projects, this straight orientation connector is a must-have for any wiring task.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0059 |
Color: | Red |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.17 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020059;AA-5283Z |
SKU: | MOL19002-0059 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |