19002-0038
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape
Enhance your electrical connections with our Avikrimp Fully Insulated Quick Disconnect for 14-16 AWG wires. Designed for seamless compatibility, this female connector features a durable brass construction with tin plating for optimal conductivity. The vibrant blue Mylar Tape adds a visual cue for easy identification, while the nylon insulation ensures safety and reliability. With a maximum voltage rating of 300V and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of applications. Its straight orientation and 2.79mm tab width make installation a breeze, while its compact design allows for space-efficient usage. RoHS compliant and glow wire capable, it meets stringent industry standards for quality and safety. Perfect for professionals and DIY enthusiasts alike, this Avikrimp connector is a must-have for any electrical toolkit. Upgrade your connections today and experience the difference in performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0038 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020038;BB-5281T |
SKU: | MOL19002-0038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2021 | 510216 - Retraction: PCN 509989. Molex has revised the decision to obsolete selected part numbers as previously communicated. partial retraction of a previously issued PCN to obsolete PNs. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |