19002-0033
Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Metal Strip
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female, designed for 14-16 AWG wires. Featuring a durable metal strip in a sleek blue finish, this connector guarantees secure and efficient performance. Crafted with brass contacts plated in tin, it ensures reliable conductivity up to 300V. The nylon insulation provides added safety, meeting stringent flammability standards. With a straight orientation and compatibility with 4.75mm tabs, it offers versatile usage. Operating smoothly in temperatures ranging from -65 to 105°C, it's ideal for various applications. UL and CSA certified, it adheres to quality and safety regulations. Upgrade your wire terminations with this premium connector for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19002-0033 |
Color: | Blue |
Series: | 19002 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.94 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190020033;BB-5273Z |
SKU: | MOL19002-0033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |