19003-0126
InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.51mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female Terminal. Designed for seamless integration, this red connector features a 4.75 x 0.51mm tab, perfect for various wire sizes from 22 AWG to 18 AWG. With a sturdy brass construction and tin plating, it ensures reliable conductivity up to 600V. The nylon insulation and insulation material guarantee durability and safety, meeting stringent material flammability standards. Whether crimped or compressed, this straight orientation terminal offers easy installation for professional or DIY projects. RoHS compliant and glow wire capable, it adheres to strict environmental and safety regulations. Perfect for a wide range of applications, this terminal is a must-have for any electrical toolbox.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0126 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190030126;AA-2202V |
SKU: | MOL19003-0126 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |