19003-0054
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Continuous Molded Strip, Tab 4.75 x 0.51mm
Easily connect and disconnect wires with our InsulKrimp Quick Disconnect, designed for female terminals. This blue connector is suitable for 14-16 AWG wires, with a continuous molded strip and a tab size of 4.75 x 0.51mm. Crafted from durable nylon and brass with tin plating, it offers reliable performance in various applications. Its straight orientation and full insulation ensure secure and efficient usage, with a wide operating temperature range of -65 to 105 °C. Certified by UL and CSA agencies, it meets high-quality standards, making it a dependable choice for your electrical projects. This connector is RoHS compliant, emphasizing our commitment to environmental responsibility. Whether for professional or DIY use, it guarantees easy installation and a long-lasting connection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0054 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 6.6 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030054;BB-2207XC |
SKU: | MOL19003-0054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |