19003-0070
InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm?), Mylar Tape, Tab 4.75 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect. This female connector, designed for 24-26 AWG wires, features a durable brass construction with tin plating for reliable conductivity. Suitable for crimp or compression termination, it accommodates Mylar Tape with a 4.75 x 0.81mm tab size. The yellow nylon housing provides insulation and strain relief, making it ideal for high-voltage applications up to 600V. With a wide operating temperature range of -65 to 105°C and RoHS compliance, it guarantees performance and safety. Conveniently packaged on a reel with adhesive tape, it's perfect for assembly line usage. Upgrade your projects with this essential component for connectors, crimps, and splices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0070 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.9 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030070;M-2211T |
SKU: | MOL19003-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |