19003-0045

InsulKrimp Quick Disconnect, Female, Continuous Molded Strip, Tab 6.35 x 0.81mm

Experience seamless connectivity with our InsulKrimp Quick Disconnect, Female, Continuous Molded Strip. Designed for optimal performance, this tab terminal features a 6.35 x 0.81mm tab size in a striking blue color. Crafted with durable nylon and brass materials, it ensures reliable insulation and conductivity. With a tin plating and compatibility with 14-16 AWG wires, it guarantees efficient power transmission at up to 600V. Ideal for a wide range of applications, this connector is RoHS compliant and operates flawlessly in temperatures ranging from -65 to 105 °C. Trust in its quality and precision for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19003-0045
Color: Blue
Series: 19003 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 6.35mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Full
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Polarized to Mate: No
Wire Size: 14 AWG, 16 AWG
UL Agency Certification: E79133
Contact Termination Plating: Tin
Glow Wire Capable: Yes
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0190030045;BB-2206VBC
SKU: MOL19003-0045

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download
05/30/2016 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. Download