19003-0078
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 5.21 x 0.81mm
Effortlessly secure your wire connections with our InsulKrimp Quick Disconnect Female Terminal, designed for 14-16 AWG wires. Featuring durable brass contacts with tin plating, this terminal ensures reliable conductivity up to 600V. The nylon housing and insulation provide excellent protection, meeting stringent flammability standards. With a straight orientation and easy crimp or compression termination, it's ideal for various applications. Compatible with tabs measuring 5.21 x 0.81mm, it guarantees a snug fit. Operating smoothly in temperatures ranging from -65 to 105°C, it's a versatile and dependable choice for your electrical connectivity needs. RoHS compliant and glow-wire capable, it prioritizes safety and quality. Perfect for use in crimping applications, this terminal is a must-have for professionals in the electrical industry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0078 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 5.21mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.06 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030078;BB-2216T |
SKU: | MOL19003-0078 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |