19003-0022
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm
Enhance your wire termination process with our InsulKrimp Quick Disconnect, Female connector. Designed for 18-22 AWG wires, this high-quality connector features a durable nylon and brass construction with tin plating for reliable conductivity. Its straight orientation and full insulation ensure easy and safe installation, meeting stringent industry standards for flammability and temperature resistance. Perfect for a variety of applications, from automotive to industrial, this connector guarantees a secure and efficient connection every time. Upgrade your wiring setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0022 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030022;AA-2203XC |
SKU: | MOL19003-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |