19003-0127
InsulKrimp Quick Disconnect, Female, Mylar Tape, Tab 4.75 x 0.51mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Terminal, designed for seamless crimping or compression. Crafted with durable materials like brass and nylon, this female connector in vibrant red ensures reliable performance in various applications. Its Mylar Tape insulation and compatibility with tab widths of 4.75mm and thicknesses of 0.51mm guarantee secure and efficient wire termination. With a voltage rating of 600V and operating temperature range of -65 to 105°C, it meets stringent industry standards for safety and performance. RoHS compliant and UL agency certified, this connector is a trusted choice for professionals in the field. Elevate your connectivity solutions with the InsulKrimp Quick Disconnect Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0127 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190030127;AA-2202VT |
SKU: | MOL19003-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |