19003-0141
InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Female terminals. Designed for optimal performance, these connectors feature a durable Brass construction with Tin plating, ensuring reliable conductivity. The vibrant Yellow color signifies easy identification, while the Nylon insulation material guarantees safety. With a compatibility range of 4.75 x 0.81mm tab sizes, they are suitable for various applications. Whether you choose to crimp or compress, the termination process is quick and efficient. Operating at temperatures ranging from -65 to 105°C, these connectors are suitable for diverse environments. RoHS compliant and glow wire capable, they prioritize safety and quality. Upgrade your connectivity solutions with our InsulKrimp Female terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0141 |
Color: | Yellow |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Part Aliases: | 0190030141;M-2211V |
SKU: | MOL19003-0141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |