19003-0136
InsulKrimp Quick Disconnect, Female, Mylar Tape, Tab 4.75 x 0.81mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect Terminals. Specifically designed for efficient crimping or compression, these female connectors feature durable brass contacts with a tin plating, ensuring reliable conductivity up to 600V. Their nylon insulation and mylar tape construction provide excellent protection against heat and wear, making them ideal for a wide range of applications. With a straightforward straight orientation and compatibility with 14-16 AWG wires, these connectors offer easy installation and a secure fit. RoHS compliant and glow wire capable, they meet high safety standards for your peace of mind. Upgrade your connectivity solutions with the dependable performance of our InsulKrimp Quick Disconnect Terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0136 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190030136;BB-2208VT |
SKU: | MOL19003-0136 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |