19003-0098

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 2.79 x 0.81mm

Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless performance. This Female connector features a Continuous Molded Strip, ensuring durability and efficiency. Its compatibility with wire sizes ranging from 22 to 18 AWG, combined with a 600V voltage rating, guarantees versatility in various applications. Crafted with high-quality Nylon and Brass materials, and meeting RoHS compliance, it prioritizes both performance and environmental responsibility. The Straight orientation and easy Crimp or Compression termination method make installation a breeze, while its red color and tin plating add a touch of visual appeal. Whether for industrial or residential use, this connector is a reliable choice for professionals and DIY enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19003-0098
Color: Red
Series: 19003 - InsulKrimp
Connector Type: InsulKrimp, Quick Disconnect
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Material: Brass, Nylon
Insulation Material: Nylon (PA)
Compatible Tab Width: 2.79mm
Compatible Tab Thickness: 0.81mm
Orientation: Straight
Insulation Type: Full
Packaging: Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 4.064 µm
Contact Termination Plating Thickness: 4.064 µm
Polarized to Mate: No
Wire Size: 18 AWG, 20 AWG, 22 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E79133
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.43 mm
Glow Wire Capable: Yes
Lock to Mating Part: No
Material Flammability Standard: 94V-2
Part Aliases: 0190030098;AA-2205C
SKU: MOL19003-0098

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download