19003-0132
InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.51mm
Enhance your electrical connections with this InsulKrimp Quick Disconnect. Designed for female terminals, this connector features a durable brass construction with tin plating for reliable conductivity. The blue nylon housing ensures secure insulation, meeting flammability standards for safety. With a straight orientation, it accommodates tab widths of 4.75mm and thicknesses of 0.51mm. Suitable for crimp or compression termination, it supports wire sizes ranging from 14 to 16 AWG. Operating efficiently in temperatures from -65 to 105°C, this connector is RoHS compliant and UL certified, guaranteeing quality and performance. Perfect for various applications, it's a must-have in your toolkit for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0132 |
Color: | Blue |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 14 AWG, 16 AWG |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190030132;BB-2207V |
SKU: | MOL19003-0132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |