19003-0023
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm
Enhance your connectivity with our InsulKrimp Quick Disconnect, tailored for seamless female connections. Designed for 18-22 gauge wires, with compatibility for Mylar Tape and a tab size of 4.75 x 0.81mm, this connector ensures reliable performance. Its red hue stands out for easy identification, while its durable nylon and brass construction, along with tin plating, guarantee longevity. Operating at up to 600V and withstanding temperatures from -65 to 105°C, it's suitable for various environments. With features like glow wire capability and RoHS compliance, rest assured of its safety and quality. Perfect for crimp or compression termination, this connector is a vital component in any electrical setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0023 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030023;AA-2203XT |
SKU: | MOL19003-0023 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |