19067-0059
NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 7/16 (M11)
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a 7/16" stud size (M11) for secure attachment. Its crimp or compression termination method ensures reliable performance. The nylon (PA) insulation material and tin plating guarantee durability and efficient conductivity. With UL and CSA certifications, rest assured of its quality. Perfect for various applications, this terminal is RoHS compliant, meeting environmental standards. Upgrade your electrical setups with ease using this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0059 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 7/16" (M11) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 10.87 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670059;E-957-76 |
SKU: | MOL19067-0059 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |