19067-0095
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 10 (M5)
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2 AWG wires, this terminal features a stud size 10 (M5) for secure attachment. Its crimp or compression termination method ensures reliable performance, while the insulated nylon (PA) material meets flammability standards for safety. Tin plating on the contact mating area and termination provides corrosion resistance. With a closed barrel design, this terminal is ideal for various applications. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your connectivity needs. Elevate your projects with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19067-0095 |
Series: | 19067 - NylaKrimp |
Connector Type: | NylaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 15.24 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190670095;G-975-10 |
SKU: | MOL19067-0095 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |