19067-0092

NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9)

Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2 AWG wires and featuring a 3/8" (M9) stud size, this terminal ensures a secure and reliable crimp or compression termination. Constructed with durable nylon (PA) insulation and tin plating, it meets stringent industry standards for performance and safety. The closed-brazed barrel type adds further stability to your connections. Perfect for various applications, this terminal is a must-have for professionals in the field. Upgrade your wiring projects with ease and confidence.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19067-0092
Series: 19067 - NylaKrimp
Connector Type: NylaKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 3/8" (M9)
Insulation Material: Nylon (PA)
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 2 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 15.24 mm
Barrel Type: Closed - Brazed
Material Flammability Standard: 94V-2
Part Aliases: 0190670092;G-974-38
SKU: MOL19067-0092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: