19071-0177

InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier

Enhance the efficiency of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a stud size 6 (M3.5) and comes with a convenient Mylar Tape Carrier. Crafted from durable materials and plated with tin, it ensures reliable conductivity. The PVC insulation and closed barrel design guarantee secure and safe usage. RoHS compliant and certified by UL and CSA agencies, this terminal meets the highest industry standards. Perfect for crimp or compression termination methods, it's an essential component for various applications in the automotive, industrial, and electronic sectors. Upgrade your connectivity solutions with this high-quality terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19071-0177
Color: Natural
Series: 19071 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 6 (M3.5)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Wire Size: 6.6 - 10.5 mm², 8 AWG
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 6.7 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190710177;D-656-06XT
SKU: MOL19071-0177

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: