19071-0231
InsulKrimp Ring Tongue Terminal for 4 AWG Wire
Upgrade your wire connections with our InsulKrimp Ring Tongue Terminal for 4 AWG wire. Designed for optimal performance, this terminal features a natural color with a durable PVC insulation material. With a stud size of 10 (M5) and contact plating in tin, it ensures secure and reliable connections. Meeting both CSA and UL agency certifications, you can trust in its quality. The closed barrel type and roHS compliance further enhance its functionality. Perfect for various applications, this terminal is a must-have for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0231 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 13.1 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710231;F-666-10X |
SKU: | MOL19071-0231 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |