19071-0273
InsulKrimp Ring Tongue Terminal for 2 AWG Wire
Enhance the efficiency and reliability of your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for use with 2 AWG wires, this terminal features a durable construction with a natural finish. Its closed barrel design ensures secure crimp or compression termination, while the PVC insulation provides added safety. With a 1/4" (M6) stud size and tin plating, it guarantees excellent conductivity. Meeting stringent UL and CSA standards, it's a trusted choice for various applications. Upgrade your connectivity solutions with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0273 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 16.5 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710273;G-674-14X |
SKU: | MOL19071-0273 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |