19071-0230
InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Expanded Flare, Stud Size 5/16 (M8), Length 40.54mm, Mylar Tape Carrier
Upgrade your wire connections with our InsulKrimp Brazed Ring Tongue Terminal. Specifically designed for 6 AWG wire, this terminal features an expanded flare for secure attachment. With a stud size of 5/16 (M8) and a length of 40.54mm, it ensures compatibility and reliability. The Mylar Tape Carrier simplifies installation, while the natural color blends seamlessly. Made of durable PVC with tin plating, it guarantees long-lasting performance. This terminal is UL and CSA certified, meeting rigorous quality standards. Perfect for various applications, it offers a closed barrel design for optimal connectivity. Stay compliant with RoHS regulations while enhancing your electrical setups with this high-quality terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0230 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 11.18 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710230;E-660-56XT |
SKU: | MOL19071-0230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |