19071-0184
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 8 AWG wires, this terminal boasts a secure crimp or compression termination method, ensuring reliable performance. With a stud size of 1/4" (M6) and featuring a Mylar Tape Carrier for added convenience, it's perfect for various applications. Crafted from PVC with a natural finish, it meets stringent material flammability standards. The tin-plated contact area guarantees optimal conductivity, while the closed barrel design offers durability. With UL and CSA certifications, you can trust in its quality. RoHS compliant and packaged on a reel for easy storage, this terminal is a must-have for any professional wiring project. Elevate your connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0184 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710184;D-656-14XT |
SKU: | MOL19071-0184 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |