19071-0311

InsulKrimp Ring Tongue Terminal for 2/0 AWG Wire

Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 2/0 AWG wire. Crafted with high-quality materials, this terminal features a closed barrel and a 3/8" stud size for secure attachment. The tin plating ensures optimal conductivity, while the PVC insulation guarantees safety and durability. Ideal for various applications, this terminal is a reliable choice for professionals and DIY enthusiasts alike. Elevate your projects with the precision and performance of our InsulKrimp connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19071-0311
Color: Natural
Series: 19071 - InsulKrimp
Connector Type: InsulKrimp
Contact Plating: Tin
Stud Size: 3/8" (M9)
Insulation Material: PVC
Packaging: Bag
Contact Mating Area Plating: Tin
Wire Size: 2/0 AWG
Wire Insulation Diameter: 18.4 mm
Barrel Type: Closed
Part Aliases: 0190710311;J-685-38X
SKU: MOL19071-0311

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: