19071-0195
InsulKrimp Brazed Ring Tongue Terminal for 6 AWG Wire, Expanded Flare, Stud Size 3/8 (M9), Length 42.34mm, Mylar Tape Carrier
Enhance the connectivity of your electrical systems with our InsulKrimp Brazed Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features an expanded flare and is suitable for a 3/8" (M9) stud. With a length of 42.34mm and crafted from durable materials, it ensures secure and efficient performance. The PVC insulation and tin plating guarantee reliability, while its closed barrel design offers added protection. RoHS compliant and with UL and CSA agency certifications, it meets stringent quality standards. Conveniently packaged on a Mylar Tape Carrier, this terminal is a must-have for your crimping needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0195 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10.5 - 16.8 mm², 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 11.18 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710195;E-657-38XT |
SKU: | MOL19071-0195 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |