19071-0252
InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 10 (M5), Length 44.60mm, Mylar Tape Carrier
Enhance the efficiency of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 4 AWG wires, this terminal features a secure fit for Stud Size 10 (M5) with a length of 44.60mm. Its durable construction, with insulation made of PVC and contact plating in tin, ensures reliable performance even in demanding environments. Meeting UL and CSA agency certifications, it guarantees safety and quality. The Mylar Tape Carrier packaging method offers convenience, with the terminal ready for use. RoHS compliant, this natural-colored terminal is a sustainable choice for your projects, providing a closed-brazed barrel type for added security. Upgrade your connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0252 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Voltage: | 300 V |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 16.8 - 26.6 mm², 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 13.08 mm |
Barrel Type: | Closed - Brazed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710252;F-667-10XT |
SKU: | MOL19071-0252 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |