19131-0042
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Stud Size 6 (M3.5), Length 6.35mm
Part Aliases: Molex 0191310042 Molex AA-2118-06X
Easily secure your electrical connections with our InsulKrimp Block Spade Tongue Terminal. Designed for 18 to 22 AWG wires, with a stud size of 6 (M3.5), these terminals offer reliable performance in various applications. The 6.35mm length provides a secure fit, while the natural color blends seamlessly with your setup. With a crimp or compression termination method, installation is quick and hassle-free. The tin plating ensures excellent conductivity, while the PVC insulation guarantees safety. RoHS compliant and certified by UL and LR agencies, you can trust in the quality and reliability of our terminals. Ideal for use in crimp ring, spade, fork, and hook terminal applications, these connectors are a must-have for any project. Upgrade your connections with ease and precision with our InsulKrimp terminals.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19131-0042 |
Color: | Natural |
Series: | 19131 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191310042 AA-2118-06X |
SKU: | MOL19131-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |