19164-0306
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Enhance wire connectivity with our Perma-Seal Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable construction with Tin plating and a closed barrel design, it ensures secure and reliable connections. The stud size 10 (M5) terminal is suitable for various applications, with UL and CSA certifications for quality assurance. Packaged conveniently on a reel with Mylar Tape Carrier, it offers easy handling. RoHS compliant, this terminal guarantees environmental responsibility. Upgrade your crimping setup with this essential component from our 19164 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0306 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | NiAc |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .38 - .96 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 5.97 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640306;SA-221-10T |
SKU: | MOL19164-0306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |