19164-0938
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connectivity with this Perma-Seal Ring Tongue Terminal. Designed for 10-12 AWG wires, it offers a secure fit for optimal performance. The stud size 8 (M4) and Tin contact plating ensure durability and reliable conductivity. Featuring a Mylar Tape Carrier for convenient handling, this terminal is efficient and easy to use. With UL and CSA certifications, you can trust in its quality. Its closed barrel design and RoHS compliance make it environmentally friendly. Upgrade your crimping setup with this essential connector for seamless electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0938 |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | NiAc |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 11.91 mm |
Barrel Type: | Closed |
Part Aliases: | 0191640938;SC-228-08T |
SKU: | MOL19164-0938 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2024 | 515353 - Packaging Method/Quantity Changing. going from single spaced 500 pc reel to double space 400 pc reel. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |