201201-0043

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 4 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow

Easily connect wires to boards with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single row design, it offers secure vertical mounting with four circuits and potting capability. The durable brass contacts are plated with matte tin for reliable conductivity, while the yellow housing ensures easy identification. With a 3A amperage rating and 250V AC/DC voltage, it's suitable for various applications. RoHS compliant and designed for surface mount termination, this connector guarantees high performance and longevity. Perfect for PCB assembly, it comes in embossed tape packaging for efficient handling.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0043
Color: Yellow
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 4
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010043
SKU: MOL201201-0043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: