201201-0032

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 3 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red

Easily connect wires to your board with our Spot-On Wire-to-Board Header. This vertical, single-row header features a 2.00mm pitch, perfect for 3 circuits. With potting capability and matte tin plating, it ensures reliable performance. Crafted from durable brass and polyamide, it can handle up to 3A and 250V AC/DC. Its red color and keying feature add convenience, while its embossed tape packaging allows for easy handling during assembly. RoHS compliant and designed for longevity with 30 mating cycles, this header is a dependable choice for your PCB connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0032
Color: Red
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010032
SKU: MOL201201-0032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: