201201-0070
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 7 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
Easily connect wires to your PCB with our Spot-On Wire-to-Board Header. This single-row, vertical connector features 7 circuits with potting capability for added durability. With a 2.00mm pitch and matte tin plating, it ensures reliable performance in a range of applications. Made of polyamide with brass contacts, it can handle up to 3A and 250V. Designed for surface mount termination, it offers easy installation and secure PCB retention. RoHS compliant and featuring polarized mating, it's a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0070 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010070 |
SKU: | MOL201201-0070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |