201201-0140
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 14 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
Easily connect wires to your board with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single row design with 14 circuits, it offers seamless integration for various applications. The header is vertically mounted with nail attachment and is equipped with potting capability. Crafted with durable materials and matte tin plating, it ensures reliable performance. With a maximum amperage of 3A and voltage rating of 250V AC/DC, it meets standard safety requirements. Surface mount termination and brass contact material guarantee secure connectivity. Designed for ease of use, it comes in a natural color and is ROHS compliant. Perfect for PCB connectors, this header is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0140 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010140 |
SKU: | MOL201201-0140 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |