201201-0160
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 16 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Natural
Enhance your wire-to-board connections with this Spot-On Header, featuring a 2.00mm pitch and 16 circuits for seamless integration. Designed for surface mount termination, it boasts a durable construction with brass contacts and matte tin plating. The vertical orientation, along with potting capability, ensures efficient performance in various applications. With a 3A, 250V AC/DC rating, this header guarantees reliable power transmission. Its natural color and embossed tape packaging add convenience to assembly processes. RoHS compliant and featuring polarization and locking features, it meets industry standards for quality and safety. Perfect for PCB connectors, this Spot-On Header is a vital component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0160 |
Color: | Natural |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010160 |
SKU: | MOL201201-0160 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |