201201-0122
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 12 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
Easily connect wires to your PCB with our Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch and 12 circuits, this single-row connector offers efficient vertical mounting with potting capability. The matte tin plating ensures reliable performance, while the bright red color adds visibility. With a 3A amperage rating and brass contact material, it guarantees secure and durable connections. Suitable for surface mount termination, it has a voltage rating of 250V AC/DC. Made of polyamide with vertical orientation and keying for easy assembly, it comes packaged in embossed tape on a reel for convenient handling. RoHS compliant and with features like PCB retention and polarization, it's a versatile choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0122 |
Color: | Red |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010122 |
SKU: | MOL201201-0122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |