201201-0111

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 11 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Enhance your PCB connectivity with our Spot-On Wire-to-Board Header. Designed for seamless integration, this single-row header features a 2.00mm pitch and 11 circuits for efficient signal transmission. Its vertical orientation, with nail for added stability, ensures secure mounting on your board. With potting capability and matte tin plating, it guarantees durability and reliable performance. Crafted from high-quality materials, including brass contacts and polyamide housing, it offers a voltage rating of 250 V AC/DC and an amperage of 3 A. RoHS compliant and available in sleek black, this header is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0111
Color: Black
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010111
SKU: MOL201201-0111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: