201201-0051

Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 5 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Black

Enhance your wire-to-board connections with this Spot-On Header featuring a 2.00mm pitch and 5 circuits, designed for efficient surface mounting. Crafted with durable brass contacts and a polyamide body, it ensures reliable performance in various applications. The matte tin plating offers excellent conductivity, while the black color adds a sleek touch. With potting capability and vertical orientation, it's ideal for secure and space-saving PCB integration. RoHS compliant and boasting a 3A amperage and 250V AC/DC voltage rating, this connector guarantees both safety and quality. Its vacuum pick-up area and embossed tape on reel packaging make assembly a breeze, while features like polarization and PCB retention further enhance ease of use. Trust in this connector for up to 30 mating cycles, with lockable and polarized design elements for added convenience. Explore the versatility of the Spot-On Header in your next project, whether in industrial machinery, telecommunications, or beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201201-0051
Color: Black
Series: 201201 - Spot-On
Amperage: 3 A
Connector Type: Spot-On
Number of Contacts: 5
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 2 mm
Voltage: 250 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: Yes
Packaging: Embossed Tape on Reel
Pick and Place: Vacuum Pick-Up Area
Contact Mating Area Plating: Matte Tin
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 5
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Matte Tin
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 2012010051
SKU: MOL201201-0051

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: