201201-0022
Spot-On Wire-to-Board Header with Nail, 2.00mm Pitch, Single Row, Vertical, 2 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Red
Easily connect wires to a PCB with this Spot-On Wire-to-Board Header. Featuring a 2.00mm pitch, single row design, it is perfect for vertical mounting with 2 circuits. The header comes with potting capability and is finished with matte tin plating for durability. In a striking red color, it offers a reliable amperage of 3A and a voltage rating of 250V AC/DC. Made of high-quality polyamide and brass, it ensures secure connections. With features like keying, vacuum pick-up compatibility, and PCB retention, this connector is efficient and practical for various electronic applications. Fully RoHS compliant, it meets international standards for environmental responsibility. Perfect for use in PCB pin headers, it guarantees a reliable and secure connection every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201201-0022 |
Color: | Red |
Series: | 201201 - Spot-On |
Amperage: | 3 A |
Connector Type: | Spot-On |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 2 mm |
Voltage: | 250 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | Yes |
Packaging: | Embossed Tape on Reel |
Pick and Place: | Vacuum Pick-Up Area |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 2012010022 |
SKU: | MOL201201-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |