206832-0202
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your electronic connections with this Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual-row design, it ensures reliable performance in a compact form. With 2 circuits and 0.38µm Gold (Au) plating, it offers superior conductivity and durability. UL 94V-0 rated and Glow-Wire Capable, it meets stringent safety standards. The sleek black finish adds a touch of style to your PCB assembly. Perfect for high-power applications, it can handle up to 12.5A of current. With through-hole termination and a vertical orientation, it allows for easy installation in tight spaces. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance in any environment. Trust in the Micro-Fit+ for efficient and secure connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-0202 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068320202 |
SKU: | MOL206832-0202 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |