206832-2202
Micro-Fit+ Vertical Header, 3.00mm Pitch, Dual Row, 22 Circuits, 0.38µm Gold (Au) Plating, UL 94V-0, Glow-Wire Capable, Black
Enhance your PCB connectivity with our Micro-Fit+ Vertical Header. Featuring a 3.00mm pitch and dual-row design, this header accommodates 22 circuits with ease. The 0.38µm Gold (Au) plating ensures optimal conductivity, while its UL 94V-0 and Glow-Wire Capable certifications guarantee safety and reliability. With a maximum amperage of 12.5 A, it's perfect for high-power applications. Its through-hole termination method and vertical orientation make for easy installation, even in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, this header is ideal for various environments. Trust in the quality and performance of our Micro-Fit+ for seamless PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 206832-2202 |
Series: | 206832 - Micro-Fit+ |
Amperage: | 12.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Pitch: | 3 mm |
Orientation: | Vertical |
Number of Positions: | 22 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Product Name: | Micro-Fit+ |
Part Aliases: | 2068322202 |
SKU: | MOL206832-2202 |
Supplier Product: | Micro-Fit+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |